Part Details for RN73C2BTD6043C by MERITEK Electronics Corporation
Overview of RN73C2BTD6043C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C2BTD6043C
RN73C2BTD6043C CAD Models
RN73C2BTD6043C Part Data Attributes
|
RN73C2BTD6043C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73C2BTD6043C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 604000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RN73C2BTD6043C
This table gives cross-reference parts and alternative options found for RN73C2BTD6043C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2BTD6043C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT1206C604310PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | RN73C2BTD6043C vs RT1206C604310PPM |
PRC1206TTC10W604K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | RN73C2BTD6043C vs PRC1206TTC10W604K+-0.25% |
AR06CBBW6043 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RN73C2BTD6043C vs AR06CBBW6043 |
UPTF1206-8W-N-6043CT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RN73C2BTD6043C vs UPTF1206-8W-N-6043CT-1K |
NTR12C6043BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | RN73C2BTD6043C vs NTR12C6043BTR1KF |
CAR1206604KOHMS0.25%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | RN73C2BTD6043C vs CAR1206604KOHMS0.25%10PPM |
NTR12C6043BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RN73C2BTD6043C vs NTR12C6043BTRF |
UPTF1206-8W-N-6043CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RN73C2BTD6043C vs UPTF1206-8W-N-6043CT |