There are no models available for this part yet.
Overview of RN73C2BTD1091C by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
CAD Models for RN73C2BTD1091C by MERITEK Electronics Corporation
Part Data Attributes for RN73C2BTD1091C by MERITEK Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1090 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
150 V
|
Alternate Parts for RN73C2BTD1091C
This table gives cross-reference parts and alternative options found for RN73C2BTD1091C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2BTD1091C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12061K09+-0.25%TCR10 | Fixed Resistor, Thin Film, 0.125W, 1090ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RN73C2BTD1091C vs AR12061K09+-0.25%TCR10 |
SF12W1091CTLQ | Fixed Resistor, Thin Film, 0.125W, 1090ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73C2BTD1091C vs SF12W1091CTLQ |
NTR12C1091BTR1KF | Fixed Resistor, Thin Film, 0.125W, 1090ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | RN73C2BTD1091C vs NTR12C1091BTR1KF |
SF12W1091CALQ | Fixed Resistor, Thin Film, 0.125W, 1090ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73C2BTD1091C vs SF12W1091CALQ |
RN73C2BB1091C | Fixed Resistor, Thin Film, 0.125W, 1090ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73C2BTD1091C vs RN73C2BB1091C |
RMT12R-1K09-C10 | Fixed Resistor, Thin Film, 0.125W, 1090ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | RFE International Inc | RN73C2BTD1091C vs RMT12R-1K09-C10 |
UPTF1206-8W-N-1091CT-1K | Fixed Resistor, Thin Film, 0.125W, 1090ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RN73C2BTD1091C vs UPTF1206-8W-N-1091CT-1K |