Part Details for RN73C2B86K6LTD by TE Connectivity
Overview of RN73C2B86K6LTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C2B86K6LTD
RN73C2B86K6LTD CAD Models
RN73C2B86K6LTD Part Data Attributes
|
RN73C2B86K6LTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2B86K6LTD
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.01%, 10ppm, 86600ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for RN73C2B86K6LTD
This table gives cross-reference parts and alternative options found for RN73C2B86K6LTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2B86K6LTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C2B86K6LTDF | RESISTOR, THIN FILM, 0.125W, 0.01%, 10ppm, 86600ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C2B86K6LTD vs RN73C2B86K6LTDF |
AR06TTBW8662 | Fixed Resistor, Thin Film, 0.125W, 86600ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RN73C2B86K6LTD vs AR06TTBW8662 |
RN73C2BTD8662T | Fixed Resistor, Thin Film, 0.125W, 86600ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73C2B86K6LTD vs RN73C2BTD8662T |
TE06E8662TC | Fixed Resistor, Thin Film, 0.125W, 86600ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RN73C2B86K6LTD vs TE06E8662TC |
AR06TPC6W8662 | Fixed Resistor, Thin Film, 0.125W, 86600ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73C2B86K6LTD vs AR06TPC6W8662 |
NTR12T8662BTRF | Fixed Resistor, Thin Film, 0.125W, 86600ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RN73C2B86K6LTD vs NTR12T8662BTRF |
RN73C2BB8662T | Fixed Resistor, Thin Film, 0.125W, 86600ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73C2B86K6LTD vs RN73C2BB8662T |
UPTF1206-8W-N-8662UT | Fixed Resistor, Thin Film, 0.125W, 86600ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RN73C2B86K6LTD vs UPTF1206-8W-N-8662UT |
PRC1206TTC10W86.6K+-0.01% | Fixed Resistor, Thin Film, 0.125W, 86600ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Precision Resistive Products Inc | RN73C2B86K6LTD vs PRC1206TTC10W86.6K+-0.01% |
AR120686K6+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.125W, 86600ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RN73C2B86K6LTD vs AR120686K6+-0.01%TCR10 |