Part Details for RN73C2B681RBTD by TE Connectivity
Overview of RN73C2B681RBTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C2B681RBTD
RN73C2B681RBTD CAD Models
RN73C2B681RBTD Part Data Attributes
|
RN73C2B681RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2B681RBTD
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 681ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN73C2B681RBTD
This table gives cross-reference parts and alternative options found for RN73C2B681RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2B681RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12A6810BTR1KF | Fixed Resistor, Thin Film, 0.125W, 681ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | RN73C2B681RBTD vs NTR12A6810BTR1KF |
AR06BBBW6810 | Fixed Resistor, Thin Film, 0.125W, 681ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RN73C2B681RBTD vs AR06BBBW6810 |
NTR12B6810BTR1KF | Fixed Resistor, Thin Film, 0.125W, 681ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | RN73C2B681RBTD vs NTR12B6810BTR1KF |
TE06E6810AT | Fixed Resistor, Thin Film, 0.125W, 681ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RN73C2B681RBTD vs TE06E6810AT |
RN73C2BB6810A | Fixed Resistor, Thin Film, 0.125W, 681ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73C2B681RBTD vs RN73C2BB6810A |
AR06BTRC6W6810 | Fixed Resistor, Thin Film, 0.125W, 681ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73C2B681RBTD vs AR06BTRC6W6810 |
AR06BTRC6W6810N | Fixed Resistor, Thin Film, 0.125W, 681ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73C2B681RBTD vs AR06BTRC6W6810N |
RT1206B681010PPM | Fixed Resistor, Thin Film, 0.125W, 681ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Synton-Tech Corp | RN73C2B681RBTD vs RT1206B681010PPM |
AR06ATBW6810 | Fixed Resistor, Thin Film, 0.125W, 681ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RN73C2B681RBTD vs AR06ATBW6810 |
AR06BBBW6810N | Fixed Resistor, Thin Film, 0.125W, 681ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | RN73C2B681RBTD vs AR06BBBW6810N |