Part Details for RN73C2B402RATDF by TE Connectivity
Overview of RN73C2B402RATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C2B402RATDF
RN73C2B402RATDF CAD Models
RN73C2B402RATDF Part Data Attributes
|
RN73C2B402RATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2B402RATDF
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.05%, 10ppm, 402ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73C2B402RATDF
This table gives cross-reference parts and alternative options found for RN73C2B402RATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2B402RATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BBBW4020N | Fixed Resistor, Thin Film, 0.125W, 402ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | RN73C2B402RATDF vs AR06BBBW4020N |
RN73C2B402RBTG | RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 402ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C2B402RATDF vs RN73C2B402RBTG |
RN73C2B402RATG | RESISTOR, THIN FILM, 0.125W, 0.05%, 10ppm, 402ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C2B402RATDF vs RN73C2B402RATG |
RN73C2BTD4020A | Fixed Resistor, Thin Film, 0.125W, 402ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73C2B402RATDF vs RN73C2BTD4020A |
RN73C2BB4020A | Fixed Resistor, Thin Film, 0.125W, 402ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73C2B402RATDF vs RN73C2BB4020A |
RN73C2BB4020B | Fixed Resistor, Thin Film, 0.125W, 402ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73C2B402RATDF vs RN73C2BB4020B |
AR06BPC6W4020N | Fixed Resistor, Thin Film, 0.125W, 402ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73C2B402RATDF vs AR06BPC6W4020N |
PRC1206TTC10W402R+-0.1% | Fixed Resistor, Thin Film, 0.125W, 402ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Precision Resistive Products Inc | RN73C2B402RATDF vs PRC1206TTC10W402R+-0.1% |
AR06BBBW4020 | Fixed Resistor, Thin Film, 0.125W, 402ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RN73C2B402RATDF vs AR06BBBW4020 |
AR1206402R+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.125W, 402ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RN73C2B402RATDF vs AR1206402R+-0.1%TCR10 |