Part Details for RN73C2B357KATG by TE Connectivity
Overview of RN73C2B357KATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C2B357KATG
RN73C2B357KATG CAD Models
RN73C2B357KATG Part Data Attributes
|
RN73C2B357KATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2B357KATG
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.05%, 10ppm, 357000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 357000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73C2B357KATG
This table gives cross-reference parts and alternative options found for RN73C2B357KATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2B357KATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BPC6W3573N | Fixed Resistor, Thin Film, 0.125W, 357000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73C2B357KATG vs AR06BPC6W3573N |
TE06E3573BC | Fixed Resistor, Thin Film, 0.125W, 357000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RN73C2B357KATG vs TE06E3573BC |
RN73C2B357KBTDF | RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 357000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C2B357KATG vs RN73C2B357KBTDF |
AR06ATBW3573 | Fixed Resistor, Thin Film, 0.125W, 357000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RN73C2B357KATG vs AR06ATBW3573 |
RN73C2B357KATDF | RESISTOR, THIN FILM, 0.125W, 0.05%, 10ppm, 357000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C2B357KATG vs RN73C2B357KATDF |
UPTF1206-8W-N-3573BT-1K | Fixed Resistor, Thin Film, 0.125W, 357000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RN73C2B357KATG vs UPTF1206-8W-N-3573BT-1K |
RN73C2B357KATD | RESISTOR, THIN FILM, 0.125W, 0.05%, 10ppm, 357000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C2B357KATG vs RN73C2B357KATD |
CAR1206357KOHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.125W, 357000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RN73C2B357KATG vs CAR1206357KOHMS0.1%10PPM |
NTR12B3573BTRF | Fixed Resistor, Thin Film, 0.125W, 357000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RN73C2B357KATG vs NTR12B3573BTRF |
AR1206357K+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.125W, 357000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RN73C2B357KATG vs AR1206357K+-0.05%TCR10 |