RN73C2B2K55LTDF
TE Connectivity
Description: RESISTOR, THIN FILM, 0.125W, 0.01%, 10ppm, 2550ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Overview of RN73C2B2K55LTDF by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research

CAD Models for RN73C2B2K55LTDF by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN73C2B2K55LTDF by TE Connectivity

RN73C2B2K55LTDF
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
2550 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.01%
Working Voltage
150 V
Want to compare parts?
  1. RN73C2B2K55LTDF
    TE Connectivity
    RESISTOR, THIN FILM, 0.125W, 0.01%, 10ppm, 2550ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RN73C2B2K55LTDF

This table gives cross-reference parts and alternative options found for RN73C2B2K55LTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2B2K55LTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73C2BB2551T Fixed Resistor, Thin Film, 0.125W, 2550ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation RN73C2B2K55LTDF vs RN73C2BB2551T
RN73C2B2K55LTG RESISTOR, THIN FILM, 0.125W, 0.01%, 10ppm, 2550ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TE Connectivity RN73C2B2K55LTDF vs RN73C2B2K55LTG
UPTF1206-8W-N-2551UT Fixed Resistor, Thin Film, 0.125W, 2550ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD RN73C2B2K55LTDF vs UPTF1206-8W-N-2551UT
AR06TTRC6W2551N Fixed Resistor, Thin Film, 0.125W, 2550ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, Token Electronics Industry Co Ltd RN73C2B2K55LTDF vs AR06TTRC6W2551N
NTR12T2551BTR1KF Fixed Resistor, Thin Film, 0.125W, 2550ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, NIC Components Corp RN73C2B2K55LTDF vs NTR12T2551BTR1KF
TE06E2551TC Fixed Resistor, Thin Film, 0.125W, 2550ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, Fenghua (HK) Electronics Ltd RN73C2B2K55LTDF vs TE06E2551TC
AR06TTBW2551 Fixed Resistor, Thin Film, 0.125W, 2550ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RN73C2B2K55LTDF vs AR06TTBW2551
AR06TPC6W2551 Fixed Resistor, Thin Film, 0.125W, 2550ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, Token Electronics Industry Co Ltd RN73C2B2K55LTDF vs AR06TPC6W2551
UPTF1206-8W-N-2551UT-1K Fixed Resistor, Thin Film, 0.125W, 2550ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD RN73C2B2K55LTDF vs UPTF1206-8W-N-2551UT-1K
RN73C2BTD2551T Fixed Resistor, Thin Film, 0.125W, 2550ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation RN73C2B2K55LTDF vs RN73C2BTD2551T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73C2B2K55LTDF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73C2B2K55LTDF by TE Connectivity

Select Manufacturer
Which Manufacturer of RN73C2B2K55LTDF would you like to use for your alert(s)?
  • Please alert me when RN73C2B2K55LTDF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73C2B2K55LTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73C2B2K55LTDF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73C2B2K55LTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73C2B2K55LTDF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73C2B2K55LTDF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: