Part Details for RN73C2B280RATD by TE Connectivity
Overview of RN73C2B280RATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C2B280RATD
RN73C2B280RATD CAD Models
RN73C2B280RATD Part Data Attributes
|
RN73C2B280RATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2B280RATD
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.05%, 10ppm, 280ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73C2B280RATD
This table gives cross-reference parts and alternative options found for RN73C2B280RATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2B280RATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR12B2800BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 280ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RN73C2B280RATD vs NTR12B2800BTRF |
AR06BBBW2800N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 280ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | RN73C2B280RATD vs AR06BBBW2800N |
AR06BPC6W2800N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 280ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | RN73C2B280RATD vs AR06BPC6W2800N |
AR1206280R+-0.05%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 280ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 1206, | RN73C2B280RATD vs AR1206280R+-0.05%TCR10 |
RN73C2BTD2800B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 280ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RN73C2B280RATD vs RN73C2BTD2800B |
AR1206280R+-0.1%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 280ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 1206, | RN73C2B280RATD vs AR1206280R+-0.1%TCR10 |
RN73C2B280RBTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 280ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | RN73C2B280RATD vs RN73C2B280RBTDF |
PRC1206TC10W280R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 280ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | RN73C2B280RATD vs PRC1206TC10W280R+-0.05% |
UPTF1206-8W-N-2800BT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 280ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RN73C2B280RATD vs UPTF1206-8W-N-2800BT-1K |
AR06APC6W2800 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 280ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | RN73C2B280RATD vs AR06APC6W2800 |