Part Details for RN73C2B13K0BTD by TE Connectivity
Overview of RN73C2B13K0BTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C2B13K0BTD
RN73C2B13K0BTD CAD Models
RN73C2B13K0BTD Part Data Attributes
|
RN73C2B13K0BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2B13K0BTD
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 13000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN73C2B13K0BTD
This table gives cross-reference parts and alternative options found for RN73C2B13K0BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2B13K0BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NR73C2B13K0BTD | RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 13000ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | RN73C2B13K0BTD vs NR73C2B13K0BTD |
TC0610B1302CE | RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 13000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Uniohm Corp | RN73C2B13K0BTD vs TC0610B1302CE |
TC0610B1302T5E | RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 13000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Uniohm Corp | RN73C2B13K0BTD vs TC0610B1302T5E |
RN73C2B13K0ATD | RESISTOR, THIN FILM, 0.125W, 0.05%, 10ppm, 13000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C2B13K0BTD vs RN73C2B13K0ATD |
TC0610B1302BE | RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 13000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Uniohm Corp | RN73C2B13K0BTD vs TC0610B1302BE |
RR1632N1302B-T1-LF | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | RN73C2B13K0BTD vs RR1632N1302B-T1-LF |