Part Details for RN73C2B11K3BTD by TE Connectivity
Overview of RN73C2B11K3BTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C2B11K3BTD
RN73C2B11K3BTD CAD Models
RN73C2B11K3BTD Part Data Attributes
|
RN73C2B11K3BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2B11K3BTD
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 11300ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN73C2B11K3BTD
This table gives cross-reference parts and alternative options found for RN73C2B11K3BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2B11K3BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206A113210PPM | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Synton-Tech Corp | RN73C2B11K3BTD vs RT1206A113210PPM |
AR06BBBW1132N | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | RN73C2B11K3BTD vs AR06BBBW1132N |
AR06BTBW1132 | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RN73C2B11K3BTD vs AR06BTBW1132 |
TE06E1132AT | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RN73C2B11K3BTD vs TE06E1132AT |
AR120611K3+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RN73C2B11K3BTD vs AR120611K3+-0.1%TCR10 |
AR06BPC6W1132N | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73C2B11K3BTD vs AR06BPC6W1132N |
UPTF1206-8W-N-1132BT | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RN73C2B11K3BTD vs UPTF1206-8W-N-1132BT |
PRC1206TC10W11.3K+-0.1% | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Precision Resistive Products Inc | RN73C2B11K3BTD vs PRC1206TC10W11.3K+-0.1% |
CAR120611.3KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RN73C2B11K3BTD vs CAR120611.3KOHMS0.05%10PPM |
NTR12A1132BTRF | Fixed Resistor, Thin Film, 0.125W, 11300ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RN73C2B11K3BTD vs NTR12A1132BTRF |