Part Details for RN73C2ATD5760T by MERITEK Electronics Corporation
Overview of RN73C2ATD5760T by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C2ATD5760T
RN73C2ATD5760T CAD Models
RN73C2ATD5760T Part Data Attributes
|
RN73C2ATD5760T
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73C2ATD5760T
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 576ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for RN73C2ATD5760T
This table gives cross-reference parts and alternative options found for RN73C2ATD5760T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2ATD5760T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C2A576RLTDG | RESISTOR, THIN FILM, 0.1W, 0.01%, 10ppm, 576ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C2ATD5760T vs RN73C2A576RLTDG |
AR05TTRC6X5760N | Fixed Resistor, Thin Film, 0.1W, 576ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2ATD5760T vs AR05TTRC6X5760N |
AR05TBBX5760 | Fixed Resistor, Thin Film, 0.1W, 576ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RN73C2ATD5760T vs AR05TBBX5760 |
UPTF0805-10W-N-5760UT | Fixed Resistor, Thin Film, 0.1W, 576ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RN73C2ATD5760T vs UPTF0805-10W-N-5760UT |
AR0805576R+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.1W, 576ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RN73C2ATD5760T vs AR0805576R+-0.01%TCR10 |
AR05TTRC6X5760 | Fixed Resistor, Thin Film, 0.1W, 576ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2ATD5760T vs AR05TTRC6X5760 |
RN73C2A576RLTG | RESISTOR, THIN FILM, 0.1W, 0.01%, 10ppm, 576ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C2ATD5760T vs RN73C2A576RLTG |
AR05TTBX5760N | Fixed Resistor, Thin Film, 0.1W, 576ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | RN73C2ATD5760T vs AR05TTBX5760N |
NTR10T5760BTRF | Fixed Resistor, Thin Film, 0.1W, 576ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RN73C2ATD5760T vs NTR10T5760BTRF |
AR05TPC6X5760 | Fixed Resistor, Thin Film, 0.1W, 576ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2ATD5760T vs AR05TPC6X5760 |