Part Details for RN73C2ATD1052T by MERITEK Electronics Corporation
Overview of RN73C2ATD1052T by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C2ATD1052T
RN73C2ATD1052T CAD Models
RN73C2ATD1052T Part Data Attributes
|
RN73C2ATD1052T
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73C2ATD1052T
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 10500ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for RN73C2ATD1052T
This table gives cross-reference parts and alternative options found for RN73C2ATD1052T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2ATD1052T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73C2AB1052T | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2ATD1052T vs RN73C2AB1052T |
RN73C2A10K5LTDG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.01%, 10ppm, 10500ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RN73C2ATD1052T vs RN73C2A10K5LTDG |
AR05TTRC6X1052 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2ATD1052T vs AR05TTRC6X1052 |
UPTF0805-10W-N-1052UT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2ATD1052T vs UPTF0805-10W-N-1052UT-1K |
PRC0805TC10X10.5K+-0.01% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2ATD1052T vs PRC0805TC10X10.5K+-0.01% |
AR05TPC6X1052 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2ATD1052T vs AR05TPC6X1052 |
NTR10T1052BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2ATD1052T vs NTR10T1052BTR1KF |
AR05TTBX1052N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2ATD1052T vs AR05TTBX1052N |
NTR10T1052BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2ATD1052T vs NTR10T1052BTRF |
AR05TPC6X1052N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2ATD1052T vs AR05TPC6X1052N |