Datasheets
RN73C2A887KBTDF by: TE Connectivity

Fixed Resistor, Thin Film, 0.1W, 887000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805

Part Details for RN73C2A887KBTDF by TE Connectivity

Overview of RN73C2A887KBTDF by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research

Price & Stock for RN73C2A887KBTDF

Part # Distributor Description Stock Price Buy
DISTI # 44AJ0670
Newark Rn 0805 887K 0.1% 10Ppm 1K Rl |Holsworthy Te Connectivity RN73C2A887KBTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.4430
$0.4430 Buy Now
DISTI # 10AC8904
Newark Res, 887K, 0.1%, 0.1W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:887Kohm, Product Range:Rn73 Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, rohs Compliant: Yes |Te Connectivity RN73C2A887KBTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.8520
  • 10 $0.7540
  • 25 $0.6860
  • 50 $0.6720
  • 100 $0.6590
$0.6590 / $0.8520 Buy Now
DISTI # 2266-RN73C2A887KBTDFTR-ND
DigiKey RES 887 KOHM 0.1% 1/10W 0805 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 2000
In Stock
  • 1,000 $0.3600
$0.3600 Buy Now
DISTI # RN73C2A887KBTDF-ND
DigiKey RES 887 KOHM 0.1% 1/10W 0805 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.3289
$0.3289 Buy Now
DISTI # 2-2176264-4
Avnet Americas Res High Precision Thin Film 0805 887k Ohm 0.1% 1/10W ±10ppm/°C Molded Paper T/R - Tape and Reel (Alt: 2-2176264-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $0.3553
  • 2,000 $0.3452
  • 4,000 $0.3350
  • 6,000 $0.3249
  • 8,000 $0.3147
$0.3147 / $0.3553 Buy Now
DISTI # 279-RN73C2A887KBTDF
Mouser Electronics Thin Film Resistors - SMD RN 0805 887K 0.1% 10PPM RoHS: Compliant 0
  • 1 $0.9600
  • 10 $0.6860
  • 25 $0.6410
  • 50 $0.5190
  • 100 $0.4570
  • 250 $0.4250
  • 500 $0.3370
  • 1,000 $0.3280
$0.3280 / $0.9600 Order Now
Onlinecomponents.com Res Thin Film 0805 887K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Medical T/R RoHS: Compliant 2000 Partner Stock
  • 1,000 $0.3927
  • 3,000 $0.3699
  • 5,000 $0.3643
  • 8,000 $0.3588
  • 10,000 $0.3454
  • 15,000 $0.3311
  • 25,000 $0.3083
  • 50,000 $0.2863
$0.2863 / $0.3927 Buy Now
DISTI # C1S114403665084
Chip1Stop Connector Power RoHS: Compliant 2000
  • 1,000 $0.3780
$0.3780 Buy Now
Master Electronics Res Thin Film 0805 887K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Medical T/R RoHS: Compliant 2000 Partner Stock
  • 1,000 $0.3927
  • 3,000 $0.3699
  • 5,000 $0.3643
  • 8,000 $0.3588
  • 10,000 $0.3454
  • 15,000 $0.3311
  • 25,000 $0.3083
  • 50,000 $0.2863
$0.2863 / $0.3927 Buy Now

Part Details for RN73C2A887KBTDF

RN73C2A887KBTDF CAD Models

RN73C2A887KBTDF Part Data Attributes

RN73C2A887KBTDF TE Connectivity
Buy Now Datasheet
Compare Parts:
RN73C2A887KBTDF TE Connectivity Fixed Resistor, Thin Film, 0.1W, 887000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code compliant
Samacsys Manufacturer TE Connectivity
Additional Feature HIGH PRECISION
Construction RECTANGULAR PACKAGE
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR
Physical Dimension 2mm x 1.25mm x .55mm
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 887000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 100 V

Alternate Parts for RN73C2A887KBTDF

This table gives cross-reference parts and alternative options found for RN73C2A887KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A887KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN73C2A887KBTD Fixed Resistor, Thin Film, 0.1W, 887000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 TE Connectivity RN73C2A887KBTDF vs RN73C2A887KBTD
RN73C2ATD8873A Fixed Resistor, Thin Film, 0.1W, 887000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation RN73C2A887KBTDF vs RN73C2ATD8873A
RN73C2AB8873A Fixed Resistor, Thin Film, 0.1W, 887000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation RN73C2A887KBTDF vs RN73C2AB8873A
NTR10A8873BTR1KF Fixed Resistor, Thin Film, 0.1W, 887000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, NIC Components Corp RN73C2A887KBTDF vs NTR10A8873BTR1KF
NTR10A8873BTRF Fixed Resistor, Thin Film, 0.1W, 887000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, NIC Components Corp RN73C2A887KBTDF vs NTR10A8873BTRF
RN73C2A887KBTG Fixed Resistor, Thin Film, 0.1W, 887000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 TE Connectivity RN73C2A887KBTDF vs RN73C2A887KBTG
RN73C2AB8873B Fixed Resistor, Thin Film, 0.1W, 887000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation RN73C2A887KBTDF vs RN73C2AB8873B
AR05ABBX8873 Fixed Resistor, Thin Film, 0.1W, 887000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RN73C2A887KBTDF vs AR05ABBX8873
AR05ATBX8873 Fixed Resistor, Thin Film, 0.1W, 887000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RN73C2A887KBTDF vs AR05ATBX8873
AR05BTBX8873 Fixed Resistor, Thin Film, 0.1W, 887000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RN73C2A887KBTDF vs AR05BTBX8873

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73C2A887KBTDF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73C2A887KBTDF by TE Connectivity

Select Manufacturer
Which Manufacturer of RN73C2A887KBTDF would you like to use for your alert(s)?
  • Please alert me when RN73C2A887KBTDF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73C2A887KBTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73C2A887KBTDF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73C2A887KBTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73C2A887KBTDF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73C2A887KBTDF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: