RN73C2A750RBTDG
TE Connectivity
Description: RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 750ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT

Overview of RN73C2A750RBTDG by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research

CAD Models for RN73C2A750RBTDG by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN73C2A750RBTDG by TE Connectivity

RN73C2A750RBTDG
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Chip
Manufacturer Series
RN73
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
750 Ω
Resistor Type
FIXED RESISTOR
Series
RN73
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. RN73C2A750RBTDG
    TE Connectivity
    RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 750ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RN73C2A750RBTDG

This table gives cross-reference parts and alternative options found for RN73C2A750RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A750RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPTF0805-10W-N-7500BT Fixed Resistor, Thin Film, 0.1W, 750ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805 VENKEL LTD RN73C2A750RBTDG vs UPTF0805-10W-N-7500BT
CAR0805750OHMS0.05%10PPM Fixed Resistor, Thin Film, 0.1W, 750ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, Riedon RN73C2A750RBTDG vs CAR0805750OHMS0.05%10PPM
RN73C2A750RATG RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 750ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT TE Connectivity RN73C2A750RBTDG vs RN73C2A750RATG
AR05BBBX7500N Fixed Resistor, Thin Film, 0.1W, 750ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, Viking Tech Corp RN73C2A750RBTDG vs AR05BBBX7500N
AR05ATRC6X7500 Fixed Resistor, Thin Film, 0.1W, 750ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, Token Electronics Industry Co Ltd RN73C2A750RBTDG vs AR05ATRC6X7500
AR05BTBX7500N Fixed Resistor, Thin Film, 0.1W, 750ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, Viking Tech Corp RN73C2A750RBTDG vs AR05BTBX7500N
AR0805750R+-0.1%TCR10 Fixed Resistor, Thin Film, 0.1W, 750ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, SRT Resistor Technology Gmbh RN73C2A750RBTDG vs AR0805750R+-0.1%TCR10
RN73C2A750RATDG RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 750ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT TE Connectivity RN73C2A750RBTDG vs RN73C2A750RATDG
RN73C2ATD7500A Fixed Resistor, Thin Film, 0.1W, 750ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation RN73C2A750RBTDG vs RN73C2ATD7500A
AR05ATRC6X7500N Fixed Resistor, Thin Film, 0.1W, 750ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, Token Electronics Industry Co Ltd RN73C2A750RBTDG vs AR05ATRC6X7500N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73C2A750RBTDG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73C2A750RBTDG by TE Connectivity

Select Manufacturer
Which Manufacturer of RN73C2A750RBTDG would you like to use for your alert(s)?
  • Please alert me when RN73C2A750RBTDG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73C2A750RBTDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73C2A750RBTDG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73C2A750RBTDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73C2A750RBTDG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73C2A750RBTDG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: