Part Details for RN73C2A5K49BTDG by TE Connectivity
Overview of RN73C2A5K49BTDG by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C2A5K49BTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1676388-5
|
Avnet Abacus | RES SMD 0805 5K49 0.1% 0.1W 10ppm T&R, 1676388-5 (Alt: 1676388-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Abacus - 0 |
|
Buy Now |
Part Details for RN73C2A5K49BTDG
RN73C2A5K49BTDG CAD Models
RN73C2A5K49BTDG Part Data Attributes
|
RN73C2A5K49BTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A5K49BTDG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 5490ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN73 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RN73C2A5K49BTDG
This table gives cross-reference parts and alternative options found for RN73C2A5K49BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A5K49BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC0805TC10X5.49K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A5K49BTDG vs PRC0805TC10X5.49K+-0.1% |
AR05BTRC6X5491N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A5K49BTDG vs AR05BTRC6X5491N |
NTR10B5491BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A5K49BTDG vs NTR10B5491BTRF |
RN73C2A5K49ATD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 5490ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RN73C2A5K49BTDG vs RN73C2A5K49ATD |
RN73C2ATD5491A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A5K49BTDG vs RN73C2ATD5491A |
AR05ATBX5491 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A5K49BTDG vs AR05ATBX5491 |
AR08055K49+-0.1%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | RN73C2A5K49BTDG vs AR08055K49+-0.1%TCR10 |
AR08055K49+-0.05%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | RN73C2A5K49BTDG vs AR08055K49+-0.05%TCR10 |
PRC0805TC10X5.49K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A5K49BTDG vs PRC0805TC10X5.49K+-0.05% |
AR05ATBX5491N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A5K49BTDG vs AR05ATBX5491N |