Part Details for RN73C2A523RATDG by TE Connectivity
Overview of RN73C2A523RATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C2A523RATDG
RN73C2A523RATDG CAD Models
RN73C2A523RATDG Part Data Attributes
|
RN73C2A523RATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A523RATDG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 523ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for RN73C2A523RATDG
This table gives cross-reference parts and alternative options found for RN73C2A523RATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A523RATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C2A523RBTDG | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 523ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C2A523RATDG vs RN73C2A523RBTDG |
UPTF0805-10W-N-5230AT | Fixed Resistor, Thin Film, 0.1W, 523ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RN73C2A523RATDG vs UPTF0805-10W-N-5230AT |
RN73C2AB5230B | Fixed Resistor, Thin Film, 0.1W, 523ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73C2A523RATDG vs RN73C2AB5230B |
AR05APC6X5230 | Fixed Resistor, Thin Film, 0.1W, 523ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A523RATDG vs AR05APC6X5230 |
AR05ATBX5230N | Fixed Resistor, Thin Film, 0.1W, 523ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | RN73C2A523RATDG vs AR05ATBX5230N |
CAR0805523OHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.1W, 523ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | RN73C2A523RATDG vs CAR0805523OHMS0.05%10PPM |
RN73C2A523RATDF | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 523ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C2A523RATDG vs RN73C2A523RATDF |
UPTF0805-10W-N-5230AT-1K | Fixed Resistor, Thin Film, 0.1W, 523ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RN73C2A523RATDG vs UPTF0805-10W-N-5230AT-1K |
PRC0805TC10X523R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 523ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | RN73C2A523RATDG vs PRC0805TC10X523R+-0.1% |
PRC0805TTC10X523R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 523ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | RN73C2A523RATDG vs PRC0805TTC10X523R+-0.1% |