RN73C2A3K01LTDG
TE Connectivity
Description: RESISTOR, THIN FILM, 0.1W, 0.01%, 10ppm, 3010ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT

Overview of RN73C2A3K01LTDG by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research

CAD Models for RN73C2A3K01LTDG by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN73C2A3K01LTDG by TE Connectivity

RN73C2A3K01LTDG
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
3010 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.01%
Working Voltage
100 V
Want to compare parts?
  1. RN73C2A3K01LTDG
    TE Connectivity
    RESISTOR, THIN FILM, 0.1W, 0.01%, 10ppm, 3010ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RN73C2A3K01LTDG

This table gives cross-reference parts and alternative options found for RN73C2A3K01LTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A3K01LTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR05TTRC6X3011 Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, Token Electronics Industry Co Ltd RN73C2A3K01LTDG vs AR05TTRC6X3011
AR05TTBX3011N Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, Viking Tech Corp RN73C2A3K01LTDG vs AR05TTBX3011N
AR08053K01+-0.01%TCR10 Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, 0805, SRT Resistor Technology Gmbh RN73C2A3K01LTDG vs AR08053K01+-0.01%TCR10
NTR10T3011BTR1KF Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, NIC Components Corp RN73C2A3K01LTDG vs NTR10T3011BTR1KF
PRC0805TTC10X3.01K+-0.01% Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, Precision Resistive Products Inc RN73C2A3K01LTDG vs PRC0805TTC10X3.01K+-0.01%
AR05TTBX3011 Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RN73C2A3K01LTDG vs AR05TTBX3011
UPTF0805-10W-N-3011UT-1K Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD RN73C2A3K01LTDG vs UPTF0805-10W-N-3011UT-1K
AR05TTRC6X3011N Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, Token Electronics Industry Co Ltd RN73C2A3K01LTDG vs AR05TTRC6X3011N
AR05TPC6X3011N Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, Token Electronics Industry Co Ltd RN73C2A3K01LTDG vs AR05TPC6X3011N
NTR10T3011BTRF Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp RN73C2A3K01LTDG vs NTR10T3011BTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73C2A3K01LTDG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73C2A3K01LTDG by TE Connectivity

Select Manufacturer
Which Manufacturer of RN73C2A3K01LTDG would you like to use for your alert(s)?
  • Please alert me when RN73C2A3K01LTDG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73C2A3K01LTDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73C2A3K01LTDG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73C2A3K01LTDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73C2A3K01LTDG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73C2A3K01LTDG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: