Datasheets
RN73C2A2K55BTDG by: TE Connectivity

RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 2550ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT

Part Details for RN73C2A2K55BTDG by TE Connectivity

Overview of RN73C2A2K55BTDG by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research

Part Details for RN73C2A2K55BTDG

RN73C2A2K55BTDG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN73C2A2K55BTDG Part Data Attributes

RN73C2A2K55BTDG TE Connectivity
Buy Now Datasheet
Compare Parts:
RN73C2A2K55BTDG TE Connectivity RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 2550ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Chip
JESD-609 Code e0
Manufacturer Series RN73
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 2550 Ω
Resistor Type FIXED RESISTOR
Series RN73
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 100 V

Alternate Parts for RN73C2A2K55BTDG

This table gives cross-reference parts and alternative options found for RN73C2A2K55BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A2K55BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTR10B2551BTRF Fixed Resistor, Thin Film, 0.1W, 2550ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp RN73C2A2K55BTDG vs NTR10B2551BTRF
AR05ATBX2551N Fixed Resistor, Thin Film, 0.1W, 2550ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, Viking Tech Corp RN73C2A2K55BTDG vs AR05ATBX2551N
UPTF0805-10W-N-2551BT-1K Fixed Resistor, Thin Film, 0.1W, 2550ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD RN73C2A2K55BTDG vs UPTF0805-10W-N-2551BT-1K
AR05BBBX2551N Fixed Resistor, Thin Film, 0.1W, 2550ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, Viking Tech Corp RN73C2A2K55BTDG vs AR05BBBX2551N
CAR08052.55KOHMS0.1%10PPM Fixed Resistor, Thin Film, 0.1W, 2550ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, Riedon RN73C2A2K55BTDG vs CAR08052.55KOHMS0.1%10PPM
UPTF0805-10W-N-2551AT-1K Fixed Resistor, Thin Film, 0.1W, 2550ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD RN73C2A2K55BTDG vs UPTF0805-10W-N-2551AT-1K
AR05BPC6X2551N Fixed Resistor, Thin Film, 0.1W, 2550ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, Token Electronics Industry Co Ltd RN73C2A2K55BTDG vs AR05BPC6X2551N
AR05ABBX2551N Fixed Resistor, Thin Film, 0.1W, 2550ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, Viking Tech Corp RN73C2A2K55BTDG vs AR05ABBX2551N
AR05ATRC6X2551N Fixed Resistor, Thin Film, 0.1W, 2550ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, Token Electronics Industry Co Ltd RN73C2A2K55BTDG vs AR05ATRC6X2551N
NTR10B2551BTR1KF Fixed Resistor, Thin Film, 0.1W, 2550ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, NIC Components Corp RN73C2A2K55BTDG vs NTR10B2551BTR1KF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73C2A2K55BTDG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73C2A2K55BTDG by TE Connectivity

Select Manufacturer
Which Manufacturer of RN73C2A2K55BTDG would you like to use for your alert(s)?
  • Please alert me when RN73C2A2K55BTDG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73C2A2K55BTDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73C2A2K55BTDG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73C2A2K55BTDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73C2A2K55BTDG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73C2A2K55BTDG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: