Part Details for RN73C2A232KBTDG by TE Connectivity
Overview of RN73C2A232KBTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C2A232KBTDG
RN73C2A232KBTDG CAD Models
RN73C2A232KBTDG Part Data Attributes
|
RN73C2A232KBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A232KBTDG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 232000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 232000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RN73C2A232KBTDG
This table gives cross-reference parts and alternative options found for RN73C2A232KBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A232KBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAR0805232KOHMS0.1%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 232000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A232KBTDG vs CAR0805232KOHMS0.1%10PPM |
AR05BPC6X2323 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 232000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A232KBTDG vs AR05BPC6X2323 |
AR05BTRC6X2323N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 232000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A232KBTDG vs AR05BTRC6X2323N |
AR05ABBX2323 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 232000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A232KBTDG vs AR05ABBX2323 |
AR05BTBX2323N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 232000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A232KBTDG vs AR05BTBX2323N |
RN73C2AB2323A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 232000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A232KBTDG vs RN73C2AB2323A |
AR05BBBX2323 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 232000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A232KBTDG vs AR05BBBX2323 |
AR05ATBX2323 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 232000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A232KBTDG vs AR05ATBX2323 |
RN73C2A232KATDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 232000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RN73C2A232KBTDG vs RN73C2A232KATDF |
AR05BTRC6X2323 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 232000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A232KBTDG vs AR05BTRC6X2323 |