Part Details for RN73C2A20R5BTDG by TE Connectivity
Overview of RN73C2A20R5BTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C2A20R5BTDG
RN73C2A20R5BTDG CAD Models
RN73C2A20R5BTDG Part Data Attributes
|
RN73C2A20R5BTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A20R5BTDG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 20.5ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 20.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN73 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RN73C2A20R5BTDG
This table gives cross-reference parts and alternative options found for RN73C2A20R5BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A20R5BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAR080520.5OHMS0.1%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20.5ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A20R5BTDG vs CAR080520.5OHMS0.1%10PPM |
UPTF0805-10W-N-20R5AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20.5ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A20R5BTDG vs UPTF0805-10W-N-20R5AT |
AR05ATRC6X20R5 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20.5ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A20R5BTDG vs AR05ATRC6X20R5 |
UPTF0805-10W-N-20R5BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20.5ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A20R5BTDG vs UPTF0805-10W-N-20R5BT |
AR05APC6X20R5 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20.5ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A20R5BTDG vs AR05APC6X20R5 |
RN73C2ATD20R5A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20.5ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A20R5BTDG vs RN73C2ATD20R5A |
RN73C2A20R5ATG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 20.5ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RN73C2A20R5BTDG vs RN73C2A20R5ATG |
PRC0805TTC10X20.5R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20.5ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A20R5BTDG vs PRC0805TTC10X20.5R+-0.1% |
RN73C2A20R5ATD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 20.5ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RN73C2A20R5BTDG vs RN73C2A20R5ATD |
AR05BPC6X20R5N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20.5ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A20R5BTDG vs AR05BPC6X20R5N |