Part Details for RN73C2A180KATD by TE Connectivity
Overview of RN73C2A180KATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C2A180KATD
RN73C2A180KATD CAD Models
RN73C2A180KATD Part Data Attributes
|
RN73C2A180KATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A180KATD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 180000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for RN73C2A180KATD
This table gives cross-reference parts and alternative options found for RN73C2A180KATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A180KATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10A1803BTR1KF | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | NIC Components Corp | RN73C2A180KATD vs NTR10A1803BTR1KF |
AR05ABBX1803N | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | RN73C2A180KATD vs AR05ABBX1803N |
AR05BPC6X1803 | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A180KATD vs AR05BPC6X1803 |
AR05BPC6X1803N | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A180KATD vs AR05BPC6X1803N |
PRC0805TC10X180K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | RN73C2A180KATD vs PRC0805TC10X180K+-0.05% |
NTR10A1803BTRF | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RN73C2A180KATD vs NTR10A1803BTRF |
RN73C2A180KBTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 180000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C2A180KATD vs RN73C2A180KBTDF |
AR05BTBX1803 | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RN73C2A180KATD vs AR05BTBX1803 |
RN73C2A180KATDF | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 180000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C2A180KATD vs RN73C2A180KATDF |
AR05APC6X1803N | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A180KATD vs AR05APC6X1803N |