Part Details for RN73C1JTD4272B by MERITEK Electronics Corporation
Overview of RN73C1JTD4272B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C1JTD4272B
RN73C1JTD4272B CAD Models
RN73C1JTD4272B Part Data Attributes
|
RN73C1JTD4272B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73C1JTD4272B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 42700ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 42700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73C1JTD4272B
This table gives cross-reference parts and alternative options found for RN73C1JTD4272B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1JTD4272B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BPC6C6Y4272 | Fixed Resistor, Thin Film, 0.0625W, 42700ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73C1JTD4272B vs AR03BPC6C6Y4272 |
CAR060342.7KOHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.0625W, 42700ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | RN73C1JTD4272B vs CAR060342.7KOHMS0.1%10PPM |
AR03APC6Y4272 | Fixed Resistor, Thin Film, 0.0625W, 42700ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73C1JTD4272B vs AR03APC6Y4272 |
AR060342K7+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 42700ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RN73C1JTD4272B vs AR060342K7+-0.05%TCR10 |
RV060310PPM42K70.1%NTRR1016 | Fixed Resistor, Thin Film, 0.125W, 42700ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | RN73C1JTD4272B vs RV060310PPM42K70.1%NTRR1016 |
PCF-W0603LF-12-4272-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 42700ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | TT Electronics Resistors | RN73C1JTD4272B vs PCF-W0603LF-12-4272-A-P-LT |
AR03BTRC6C5Y4272N | Fixed Resistor, Thin Film, 0.0625W, 42700ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73C1JTD4272B vs AR03BTRC6C5Y4272N |
NTR06A4272BTRF | Fixed Resistor, Thin Film, 0.063W, 42700ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73C1JTD4272B vs NTR06A4272BTRF |
RN73C1JB4272B | Fixed Resistor, Thin Film, 0.0625W, 42700ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73C1JTD4272B vs RN73C1JB4272B |
AR03BTRC6C6Y4272N | Fixed Resistor, Thin Film, 0.0625W, 42700ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73C1JTD4272B vs AR03BTRC6C6Y4272N |