Part Details for RN73C1JTD3123B by MERITEK Electronics Corporation
Overview of RN73C1JTD3123B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C1JTD3123B
RN73C1JTD3123B CAD Models
RN73C1JTD3123B Part Data Attributes
|
RN73C1JTD3123B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73C1JTD3123B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 312000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 312000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73C1JTD3123B
This table gives cross-reference parts and alternative options found for RN73C1JTD3123B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1JTD3123B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73C1JTD3123A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 312000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN73C1JTD3123B vs RN73C1JTD3123A |
UPTF0603-16W-N-3123AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 312000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN73C1JTD3123B vs UPTF0603-16W-N-3123AT |
AR03BPC6C6Y3123 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 312000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | RN73C1JTD3123B vs AR03BPC6C6Y3123 |
CAR0603312KOHMS0.05%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 312000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | RN73C1JTD3123B vs CAR0603312KOHMS0.05%10PPM |
RN73C1JB3123A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 312000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN73C1JTD3123B vs RN73C1JB3123A |
NTR06A3123BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 312000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN73C1JTD3123B vs NTR06A3123BTRF |
AR0603312K+-0.1%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 312000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RN73C1JTD3123B vs AR0603312K+-0.1%TCR10 |
NTR06B3123BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 312000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | RN73C1JTD3123B vs NTR06B3123BTR1KF |
UPTF0603-16W-N-3123BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 312000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN73C1JTD3123B vs UPTF0603-16W-N-3123BT |
RN73C1JB3123B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 312000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN73C1JTD3123B vs RN73C1JB3123B |