Part Details for RN73C1JTD2800A by MERITEK Electronics Corporation
Overview of RN73C1JTD2800A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C1JTD2800A
RN73C1JTD2800A CAD Models
RN73C1JTD2800A Part Data Attributes
|
RN73C1JTD2800A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73C1JTD2800A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 280ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RN73C1JTD2800A
This table gives cross-reference parts and alternative options found for RN73C1JTD2800A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1JTD2800A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03BBBY2800 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 280ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN73C1JTD2800A vs AR03BBBY2800 |
RN73C1J280RATD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 280ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | RN73C1JTD2800A vs RN73C1J280RATD |
UPTF0603-16W-N-2800AT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 280ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN73C1JTD2800A vs UPTF0603-16W-N-2800AT-1K |
AR03BTBY2800 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 280ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN73C1JTD2800A vs AR03BTBY2800 |
UPTF0603-16W-N-2800BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 280ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN73C1JTD2800A vs UPTF0603-16W-N-2800BT |
RT0603A280010PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 280ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | RN73C1JTD2800A vs RT0603A280010PPM |
RN73C1J280RATG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 280ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | RN73C1JTD2800A vs RN73C1J280RATG |
SF06W2800ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 280ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN73C1JTD2800A vs SF06W2800ATLQ |
RN73C1J280RBTDG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 280ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | RN73C1JTD2800A vs RN73C1J280RBTDG |
NTR06A2800BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 280ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN73C1JTD2800A vs NTR06A2800BTRF |