There are no models available for this part yet.
Overview of RN73C1JTD2083A by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
CAD Models for RN73C1JTD2083A by MERITEK Electronics Corporation
Part Data Attributes for RN73C1JTD2083A by MERITEK Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
208000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
50 V
|
Alternate Parts for RN73C1JTD2083A
This table gives cross-reference parts and alternative options found for RN73C1JTD2083A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1JTD2083A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0603208K+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 208000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RN73C1JTD2083A vs AR0603208K+-0.05%TCR10 |
UPTF0603-16W-N-2083AT | Fixed Resistor, Thin Film, 0.063W, 208000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73C1JTD2083A vs UPTF0603-16W-N-2083AT |
UPTF0603-16W-N-2083BT | Fixed Resistor, Thin Film, 0.063W, 208000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73C1JTD2083A vs UPTF0603-16W-N-2083BT |
UPTF0603-16W-N-2083AT-1K | Fixed Resistor, Thin Film, 0.063W, 208000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73C1JTD2083A vs UPTF0603-16W-N-2083AT-1K |
RN73C1JTD2083B | Fixed Resistor, Thin Film, 0.0625W, 208000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73C1JTD2083A vs RN73C1JTD2083B |
CAR0603208KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.0625W, 208000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | RN73C1JTD2083A vs CAR0603208KOHMS0.05%10PPM |
NTR06A2083BTR1KF | Fixed Resistor, Thin Film, 0.063W, 208000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | RN73C1JTD2083A vs NTR06A2083BTR1KF |
AR03BTRC6C6Y2083 | Fixed Resistor, Thin Film, 0.0625W, 208000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73C1JTD2083A vs AR03BTRC6C6Y2083 |
RV0603Y2083BG | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 10 ppm, 208000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | RN73C1JTD2083A vs RV0603Y2083BG |
AR0603208K+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 208000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RN73C1JTD2083A vs AR0603208K+-0.1%TCR10 |