Part Details for RN73C1JTD1302B by MERITEK Electronics Corporation
Overview of RN73C1JTD1302B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C1JTD1302B
RN73C1JTD1302B CAD Models
RN73C1JTD1302B Part Data Attributes
|
RN73C1JTD1302B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73C1JTD1302B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73C1JTD1302B
This table gives cross-reference parts and alternative options found for RN73C1JTD1302B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1JTD1302B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06A1302BTR1KF | Fixed Resistor, Thin Film, 0.063W, 13000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | RN73C1JTD1302B vs NTR06A1302BTR1KF |
RT0603A130210PPM | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Synton-Tech Corp | RN73C1JTD1302B vs RT0603A130210PPM |
SF06W1302AALQ | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73C1JTD1302B vs SF06W1302AALQ |
NTR06B1302BTR1KF | Fixed Resistor, Thin Film, 0.063W, 13000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | RN73C1JTD1302B vs NTR06B1302BTR1KF |
AR03ATRC6Y1302 | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73C1JTD1302B vs AR03ATRC6Y1302 |
UPTF0603-16W-N-1302AT-1K | Fixed Resistor, Thin Film, 0.063W, 13000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73C1JTD1302B vs UPTF0603-16W-N-1302AT-1K |
RN73C1J13KATDF | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 13000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C1JTD1302B vs RN73C1J13KATDF |
RN73C1J13KATD | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 13000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C1JTD1302B vs RN73C1J13KATD |
AR03BTRC6C5Y1302N | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73C1JTD1302B vs AR03BTRC6C5Y1302N |
AR03BTBY1302N | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RN73C1JTD1302B vs AR03BTBY1302N |