Part Details for RN73C1JB4121C by MERITEK Electronics Corporation
Overview of RN73C1JB4121C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C1JB4121C
RN73C1JB4121C CAD Models
RN73C1JB4121C Part Data Attributes
|
RN73C1JB4121C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73C1JB4121C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RN73C1JB4121C
This table gives cross-reference parts and alternative options found for RN73C1JB4121C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1JB4121C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR06C4121BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4120ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | RN73C1JB4121C vs NTR06C4121BTR1KF |
RT0603C412110PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | RN73C1JB4121C vs RT0603C412110PPM |
SF06W4121CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN73C1JB4121C vs SF06W4121CTLQ |
UPTF0603-16W-N-4121CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4120ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN73C1JB4121C vs UPTF0603-16W-N-4121CT |
UPTF0603-16W-N-4121CT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4120ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN73C1JB4121C vs UPTF0603-16W-N-4121CT-1K |
RN73C1JTD4121C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN73C1JB4121C vs RN73C1JTD4121C |
NTR06C4121BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4120ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN73C1JB4121C vs NTR06C4121BTRF |
AR03CTBY4121 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN73C1JB4121C vs AR03CTBY4121 |