RN73C1JB2293A
MERITEK Electronics Corporation
Description: Fixed Resistor, Thin Film, 0.0625W, 229000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP

Overview of RN73C1JB2293A by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research

CAD Models for RN73C1JB2293A by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN73C1JB2293A by MERITEK Electronics Corporation

RN73C1JB2293A
MERITEK Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
229000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
50 V
Want to compare parts?
  1. RN73C1JB2293A
    MERITEK Electronics Corporation
    Fixed Resistor, Thin Film, 0.0625W, 229000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RN73C1JB2293A

This table gives cross-reference parts and alternative options found for RN73C1JB2293A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1JB2293A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPTF0603-16W-N-2293AT-1K Fixed Resistor, Thin Film, 0.063W, 229000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD RN73C1JB2293A vs UPTF0603-16W-N-2293AT-1K
AR03BTRC6C6Y2293 Fixed Resistor, Thin Film, 0.0625W, 229000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Token Electronics Industry Co Ltd RN73C1JB2293A vs AR03BTRC6C6Y2293
UPTF0603-16W-N-2293AT Fixed Resistor, Thin Film, 0.063W, 229000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD RN73C1JB2293A vs UPTF0603-16W-N-2293AT
RN73C1JTD2293A Fixed Resistor, Thin Film, 0.0625W, 229000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation RN73C1JB2293A vs RN73C1JTD2293A
AR0603229K+-0.1%TCR10 Fixed Resistor, Thin Film, 0.0625W, 229000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, 0603, SRT Resistor Technology Gmbh RN73C1JB2293A vs AR0603229K+-0.1%TCR10
CAR0603229KOHMS0.1%10PPM Fixed Resistor, Thin Film, 0.0625W, 229000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Riedon RN73C1JB2293A vs CAR0603229KOHMS0.1%10PPM
AR03BPC6C6Y2293N Fixed Resistor, Thin Film, 0.0625W, 229000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Token Electronics Industry Co Ltd RN73C1JB2293A vs AR03BPC6C6Y2293N
NTR06A2293BTR1KF Fixed Resistor, Thin Film, 0.063W, 229000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, NIC Components Corp RN73C1JB2293A vs NTR06A2293BTR1KF
AR0603229K+-0.05%TCR10 Fixed Resistor, Thin Film, 0.0625W, 229000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, 0603, SRT Resistor Technology Gmbh RN73C1JB2293A vs AR0603229K+-0.05%TCR10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73C1JB2293A by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73C1JB2293A by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of RN73C1JB2293A would you like to use for your alert(s)?
  • Please alert me when RN73C1JB2293A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73C1JB2293A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73C1JB2293A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73C1JB2293A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73C1JB2293A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73C1JB2293A by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: