Part Details for RN73C1J2K0LTD by TE Connectivity
Overview of RN73C1J2K0LTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C1J2K0LTD
RN73C1J2K0LTD CAD Models
RN73C1J2K0LTD Part Data Attributes
|
RN73C1J2K0LTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J2K0LTD
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.01%, 10ppm, 2000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for RN73C1J2K0LTD
This table gives cross-reference parts and alternative options found for RN73C1J2K0LTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1J2K0LTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0603AA200110PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | RN73C1J2K0LTD vs RT0603AA200110PPM |
AR03TTBY2001 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN73C1J2K0LTD vs AR03TTBY2001 |
CAR06032KOHMS0.01%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | RN73C1J2K0LTD vs CAR06032KOHMS0.01%10PPM |
RN73C1JB2001T | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN73C1J2K0LTD vs RN73C1JB2001T |
UPTF0603-16W-N-2001UT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN73C1J2K0LTD vs UPTF0603-16W-N-2001UT-1K |
AR03TTRC6Y2001N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | RN73C1J2K0LTD vs AR03TTRC6Y2001N |
AR03TPC6Y2001 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | RN73C1J2K0LTD vs AR03TPC6Y2001 |
AR06032K0+-0.01%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RN73C1J2K0LTD vs AR06032K0+-0.01%TCR10 |
AR03TBBY2001 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RN73C1J2K0LTD vs AR03TBBY2001 |
AR03TBBY2001N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | RN73C1J2K0LTD vs AR03TBBY2001N |