Part Details for RN73C1J280RATG by TE Connectivity
Overview of RN73C1J280RATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C1J280RATG
RN73C1J280RATG CAD Models
RN73C1J280RATG Part Data Attributes
|
RN73C1J280RATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J280RATG
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 280ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RN73C1J280RATG
This table gives cross-reference parts and alternative options found for RN73C1J280RATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1J280RATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BBBY2800 | Fixed Resistor, Thin Film, 0.0625W, 280ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN73C1J280RATG vs AR03BBBY2800 |
RN73C1J280RATD | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 280ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C1J280RATG vs RN73C1J280RATD |
UPTF0603-16W-N-2800AT-1K | Fixed Resistor, Thin Film, 0.063W, 280ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73C1J280RATG vs UPTF0603-16W-N-2800AT-1K |
AR03BTBY2800 | Fixed Resistor, Thin Film, 0.0625W, 280ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN73C1J280RATG vs AR03BTBY2800 |
UPTF0603-16W-N-2800BT | Fixed Resistor, Thin Film, 0.063W, 280ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73C1J280RATG vs UPTF0603-16W-N-2800BT |
RT0603A280010PPM | Fixed Resistor, Thin Film, 0.0625W, 280ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Synton-Tech Corp | RN73C1J280RATG vs RT0603A280010PPM |
SF06W2800ATLQ | Fixed Resistor, Thin Film, 0.1W, 280ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73C1J280RATG vs SF06W2800ATLQ |
RN73C1J280RBTDG | RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 280ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C1J280RATG vs RN73C1J280RBTDG |
NTR06A2800BTRF | Fixed Resistor, Thin Film, 0.063W, 280ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73C1J280RATG vs NTR06A2800BTRF |
SF06W2800BTLQ | Fixed Resistor, Thin Film, 0.1W, 280ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73C1J280RATG vs SF06W2800BTLQ |