There are no models available for this part yet.
Overview of RN73C1J210KATG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
CAD Models for RN73C1J210KATG by TE Connectivity
Part Data Attributes for RN73C1J210KATG by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
RECTANGULAR PACKAGE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
210000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
50 V
|
Alternate Parts for RN73C1J210KATG
This table gives cross-reference parts and alternative options found for RN73C1J210KATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1J210KATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C1J210KATDF | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 210000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C1J210KATG vs RN73C1J210KATDF |
UPTF0603-16W-N-2103BT-1K | Fixed Resistor, Thin Film, 0.063W, 210000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73C1J210KATG vs UPTF0603-16W-N-2103BT-1K |
AR03BTRC6C6Y2103N | Fixed Resistor, Thin Film, 0.0625W, 210000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73C1J210KATG vs AR03BTRC6C6Y2103N |
RN73C1J210KATDG | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 210000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C1J210KATG vs RN73C1J210KATDG |
UPTF0603-16W-N-2103BT | Fixed Resistor, Thin Film, 0.063W, 210000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73C1J210KATG vs UPTF0603-16W-N-2103BT |
NTR06A2103BTR1KF | Fixed Resistor, Thin Film, 0.063W, 210000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | RN73C1J210KATG vs NTR06A2103BTR1KF |
AR03BPC6C6Y2103N | Fixed Resistor, Thin Film, 0.0625W, 210000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73C1J210KATG vs AR03BPC6C6Y2103N |
CAR0603210KOHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.0625W, 210000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | RN73C1J210KATG vs CAR0603210KOHMS0.1%10PPM |
CAR0603210KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.0625W, 210000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | RN73C1J210KATG vs CAR0603210KOHMS0.05%10PPM |
NTR06B2103BTR1KF | Fixed Resistor, Thin Film, 0.063W, 210000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | RN73C1J210KATG vs NTR06B2103BTR1KF |