Datasheets
RN73C1J1K62ATDG by: TE Connectivity

RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 1620ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Part Details for RN73C1J1K62ATDG by TE Connectivity

Overview of RN73C1J1K62ATDG by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research

Part Details for RN73C1J1K62ATDG

RN73C1J1K62ATDG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN73C1J1K62ATDG Part Data Attributes

RN73C1J1K62ATDG TE Connectivity
Buy Now Datasheet
Compare Parts:
RN73C1J1K62ATDG TE Connectivity RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 1620ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 1620 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 50 V

Alternate Parts for RN73C1J1K62ATDG

This table gives cross-reference parts and alternative options found for RN73C1J1K62ATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1J1K62ATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN73C1JB1621A Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation RN73C1J1K62ATDG vs RN73C1JB1621A
AR03BTRC6C6Y1621N Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Token Electronics Industry Co Ltd RN73C1J1K62ATDG vs AR03BTRC6C6Y1621N
SF06W1621ATLQ Fixed Resistor, Thin Film, 0.1W, 1620ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RN73C1J1K62ATDG vs SF06W1621ATLQ
AR03BPC6C5Y1621N Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Token Electronics Industry Co Ltd RN73C1J1K62ATDG vs AR03BPC6C5Y1621N
AR06031K62+-0.05%TCR10 Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, 0603, SRT Resistor Technology Gmbh RN73C1J1K62ATDG vs AR06031K62+-0.05%TCR10
AR03APC6Y1621 Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, Token Electronics Industry Co Ltd RN73C1J1K62ATDG vs AR03APC6Y1621
RN73C1JTD1621A Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation RN73C1J1K62ATDG vs RN73C1JTD1621A
SF06W1621AALQ Fixed Resistor, Thin Film, 0.1W, 1620ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RN73C1J1K62ATDG vs SF06W1621AALQ
AR03BPC6C6Y1621N Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Token Electronics Industry Co Ltd RN73C1J1K62ATDG vs AR03BPC6C6Y1621N
AR03BPC6C6Y1621 Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Token Electronics Industry Co Ltd RN73C1J1K62ATDG vs AR03BPC6C6Y1621

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73C1J1K62ATDG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73C1J1K62ATDG by TE Connectivity

  • Please alert me when RN73C1J1K62ATDG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RN73C1J1K62ATDG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73C1J1K62ATDG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RN73C1J1K62ATDG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73C1J1K62ATDG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73C1J1K62ATDG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: