Part Details for RN73C1J16K2ATG by TE Connectivity
Overview of RN73C1J16K2ATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C1J16K2ATG
RN73C1J16K2ATG CAD Models
RN73C1J16K2ATG Part Data Attributes
|
RN73C1J16K2ATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J16K2ATG
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 16200ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
EFUP | e | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RN73C1J16K2ATG
This table gives cross-reference parts and alternative options found for RN73C1J16K2ATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1J16K2ATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603B162210PPM | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Synton-Tech Corp | RN73C1J16K2ATG vs RT0603B162210PPM |
CAR060316.2KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | RN73C1J16K2ATG vs CAR060316.2KOHMS0.05%10PPM |
AR03ATBY1622N | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RN73C1J16K2ATG vs AR03ATBY1622N |
AR03ABBY1622N | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RN73C1J16K2ATG vs AR03ABBY1622N |
AR03ABBY1622 | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN73C1J16K2ATG vs AR03ABBY1622 |
AR03BPC6C5Y1622 | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73C1J16K2ATG vs AR03BPC6C5Y1622 |
RT0603A162210PPM | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Synton-Tech Corp | RN73C1J16K2ATG vs RT0603A162210PPM |
AR03ATRC6Y1622N | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73C1J16K2ATG vs AR03ATRC6Y1622N |
UPTF0603-16W-N-1622AT | Fixed Resistor, Thin Film, 0.063W, 16200ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73C1J16K2ATG vs UPTF0603-16W-N-1622AT |
RN73C1JTD1622A | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73C1J16K2ATG vs RN73C1JTD1622A |