Part Details for RN73C1J154KBTDG by TE Connectivity
Overview of RN73C1J154KBTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C1J154KBTDG
RN73C1J154KBTDG CAD Models
RN73C1J154KBTDG Part Data Attributes
|
RN73C1J154KBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J154KBTDG
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 154000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73C1J154KBTDG
This table gives cross-reference parts and alternative options found for RN73C1J154KBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1J154KBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06B1543BTR1KF | Fixed Resistor, Thin Film, 0.063W, 154000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | RN73C1J154KBTDG vs NTR06B1543BTR1KF |
RN73C1JB1543A | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73C1J154KBTDG vs RN73C1JB1543A |
UPTF0603-16W-N-1543BT-1K | Fixed Resistor, Thin Film, 0.063W, 154000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73C1J154KBTDG vs UPTF0603-16W-N-1543BT-1K |
CAR0603154KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | RN73C1J154KBTDG vs CAR0603154KOHMS0.05%10PPM |
UPTF0603-16W-N-1543AT-1K | Fixed Resistor, Thin Film, 0.063W, 154000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73C1J154KBTDG vs UPTF0603-16W-N-1543AT-1K |
AR03ATBY1543 | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN73C1J154KBTDG vs AR03ATBY1543 |
RN73C1J154KATD | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 154000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C1J154KBTDG vs RN73C1J154KATD |
RN73C1JTD1543B | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73C1J154KBTDG vs RN73C1JTD1543B |
RT0603A154310PPM | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Synton-Tech Corp | RN73C1J154KBTDG vs RT0603A154310PPM |
RN73C1J154KATG | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 154000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C1J154KBTDG vs RN73C1J154KATG |