Part Details for RN73C1E100RATDF by TE Connectivity
Overview of RN73C1E100RATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C1E100RATDF
RN73C1E100RATDF CAD Models
RN73C1E100RATDF Part Data Attributes
|
RN73C1E100RATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1E100RATDF
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 100ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RN73C1E100RATDF
This table gives cross-reference parts and alternative options found for RN73C1E100RATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1E100RATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73C1E100RATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 100ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | RN73C1E100RATDF vs RP73C1E100RATDF |
AR02BTRC6Y1000N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | RN73C1E100RATDF vs AR02BTRC6Y1000N |
PRC0402TTC10Y100R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | RN73C1E100RATDF vs PRC0402TTC10Y100R+-0.1% |
RP73C1E100RBTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 100ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | RN73C1E100RATDF vs RP73C1E100RBTD |
TC02E101BT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RN73C1E100RATDF vs TC02E101BT |
RN73C1E100RATDG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 100ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RN73C1E100RATDF vs RN73C1E100RATDG |
SF04W1000BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RN73C1E100RATDF vs SF04W1000BTL |
RN73C1E100RBTDG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 100ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RN73C1E100RATDF vs RN73C1E100RBTDG |
CRT0402-AW-1000GLF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RN73C1E100RATDF vs CRT0402-AW-1000GLF |
TC02E1000BT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RN73C1E100RATDF vs TC02E1000BT |