Part Details for RN73B3ATE5112C by MERITEK Electronics Corporation
Overview of RN73B3ATE5112C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73B3ATE5112C
RN73B3ATE5112C CAD Models
RN73B3ATE5112C Part Data Attributes
|
RN73B3ATE5112C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73B3ATE5112C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RN73B3ATE5112C
This table gives cross-reference parts and alternative options found for RN73B3ATE5112C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73B3ATE5112C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12D5112CT | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RN73B3ATE5112C vs TG12D5112CT |
AR12CBSU5112 | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RN73B3ATE5112C vs AR12CBSU5112 |
AR251251K1+-0.25%TCR5 | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RN73B3ATE5112C vs AR251251K1+-0.25%TCR5 |
AR12CTSU5112 | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RN73B3ATE5112C vs AR12CTSU5112 |
RNCF2512CTY51K1 | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RN73B3ATE5112C vs RNCF2512CTY51K1 |
TG12D5112CC | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RN73B3ATE5112C vs TG12D5112CC |
RNCF2512CKY51K1 | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RN73B3ATE5112C vs RNCF2512CKY51K1 |
UPTF2512-2W-P-5112CT | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RN73B3ATE5112C vs UPTF2512-2W-P-5112CT |
CAR251251.1KOHMS0.25%5PPM | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 2512, | Riedon | RN73B3ATE5112C vs CAR251251.1KOHMS0.25%5PPM |
NTR50C5112STR1KF | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 2512, | NIC Components Corp | RN73B3ATE5112C vs NTR50C5112STR1KF |