Part Details for RN73B3ATE1802A by MERITEK Electronics Corporation
Overview of RN73B3ATE1802A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73B3ATE1802A
RN73B3ATE1802A CAD Models
RN73B3ATE1802A Part Data Attributes
|
RN73B3ATE1802A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73B3ATE1802A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.5W, 18000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73B3ATE1802A
This table gives cross-reference parts and alternative options found for RN73B3ATE1802A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73B3ATE1802A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73A3A18KATE | RESISTOR, THIN FILM, 0.5W, 0.05%, 5ppm, 18000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | RN73B3ATE1802A vs RN73A3A18KATE |
RN73B3AB1802B | Fixed Resistor, Thin Film, 0.5W, 18000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RN73B3ATE1802A vs RN73B3AB1802B |
RNCF2512BTY18K0 | Fixed Resistor, Thin Film, 0.5W, 18000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RN73B3ATE1802A vs RNCF2512BTY18K0 |
RN73B3ATE1802B | Fixed Resistor, Thin Film, 0.5W, 18000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RN73B3ATE1802A vs RN73B3ATE1802B |
RNCF2512AKY18K0 | Fixed Resistor, Thin Film, 0.5W, 18000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RN73B3ATE1802A vs RNCF2512AKY18K0 |
TG12D183AC | Fixed Resistor, Thin Film, 0.5W, 18000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RN73B3ATE1802A vs TG12D183AC |
AR12BPC7U1802 | Fixed Resistor, Thin Film, 0.5W, 18000ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73B3ATE1802A vs AR12BPC7U1802 |
RNCF2512BKY18K0 | Fixed Resistor, Thin Film, 0.5W, 18000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RN73B3ATE1802A vs RNCF2512BKY18K0 |
AR12BTSU1802N | Fixed Resistor, Thin Film, 0.5W, 18000ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Viking Tech Corp | RN73B3ATE1802A vs AR12BTSU1802N |
AR12BTSU1802 | Fixed Resistor, Thin Film, 0.5W, 18000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RN73B3ATE1802A vs AR12BTSU1802 |