Part Details for RN73B3AB6490D by MERITEK Electronics Corporation
Overview of RN73B3AB6490D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73B3AB6490D
RN73B3AB6490D CAD Models
RN73B3AB6490D Part Data Attributes
|
RN73B3AB6490D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73B3AB6490D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.5W, 649ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RN73B3AB6490D
This table gives cross-reference parts and alternative options found for RN73B3AB6490D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73B3AB6490D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TG12D6490DC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 649ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | RN73B3AB6490D vs TG12D6490DC |
RT2512D64905PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 649ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 2512, | RN73B3AB6490D vs RT2512D64905PPM |
RNCF2512DKY649R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 649ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | RN73B3AB6490D vs RNCF2512DKY649R |
RNCF2512DTY649R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 649ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | RN73B3AB6490D vs RNCF2512DTY649R |
NTR50D6490STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 649ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | RN73B3AB6490D vs NTR50D6490STRF |
AR2512649R+-0.5%TCR5 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.5W, 649ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, 2512, | RN73B3AB6490D vs AR2512649R+-0.5%TCR5 |
CAR2512649OHMS0.5%5PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.5W, 649ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 2512, | RN73B3AB6490D vs CAR2512649OHMS0.5%5PPM |
NTR50D6490STR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 649ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 2512, | RN73B3AB6490D vs NTR50D6490STR1KF |