Datasheets
RN73B3AB1430A by: MERITEK Electronics Corporation

Fixed Resistor, Thin Film, 0.5W, 143ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP

Part Details for RN73B3AB1430A by MERITEK Electronics Corporation

Overview of RN73B3AB1430A by MERITEK Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research

Part Details for RN73B3AB1430A

RN73B3AB1430A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN73B3AB1430A Part Data Attributes

RN73B3AB1430A MERITEK Electronics Corporation
Buy Now Datasheet
Compare Parts:
RN73B3AB1430A MERITEK Electronics Corporation Fixed Resistor, Thin Film, 0.5W, 143ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MERITEK ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.1 mm
Packing Method BULK
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 143 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 150 V

Alternate Parts for RN73B3AB1430A

This table gives cross-reference parts and alternative options found for RN73B3AB1430A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73B3AB1430A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TG12D1430AC Fixed Resistor, Thin Film, 0.5W, 143ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RN73B3AB1430A vs TG12D1430AC
AR2512143R+-0.05%TCR5 Fixed Resistor, Thin Film, 0.5W, 143ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, 2512, SRT Resistor Technology Gmbh RN73B3AB1430A vs AR2512143R+-0.05%TCR5
RNCF2512BTY143R Fixed Resistor, Thin Film, 0.5W, 143ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RN73B3AB1430A vs RNCF2512BTY143R
RN73A3A143RBTE RESISTOR, THIN FILM, 0.5W, 0.1%, 5ppm, 143ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT TE Connectivity RN73B3AB1430A vs RN73A3A143RBTE
NTR50B1430STR1KF Fixed Resistor, Thin Film, 0.5W, 143ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, NIC Components Corp RN73B3AB1430A vs NTR50B1430STR1KF
AR12ATRC7U1430N Fixed Resistor, Thin Film, 0.5W, 143ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, Token Electronics Industry Co Ltd RN73B3AB1430A vs AR12ATRC7U1430N
CAR2512143OHMS0.05%5PPM Fixed Resistor, Thin Film, 0.5W, 143ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, Riedon RN73B3AB1430A vs CAR2512143OHMS0.05%5PPM
RNCF2512ATY143R Fixed Resistor, Thin Film, 0.5W, 143ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RN73B3AB1430A vs RNCF2512ATY143R
TG12D1430BB Fixed Resistor, Thin Film, 0.5W, 143ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RN73B3AB1430A vs TG12D1430BB
AR12ATRC7U1430 Fixed Resistor, Thin Film, 0.5W, 143ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, Token Electronics Industry Co Ltd RN73B3AB1430A vs AR12ATRC7U1430

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73B3AB1430A by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73B3AB1430A by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of RN73B3AB1430A would you like to use for your alert(s)?
  • Please alert me when RN73B3AB1430A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73B3AB1430A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73B3AB1430A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73B3AB1430A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73B3AB1430A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73B3AB1430A by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: