Part Details for RN73B3AB1242C by MERITEK Electronics Corporation
Overview of RN73B3AB1242C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73B3AB1242C
RN73B3AB1242C CAD Models
RN73B3AB1242C Part Data Attributes
|
RN73B3AB1242C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73B3AB1242C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.5W, 12400ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RN73B3AB1242C
This table gives cross-reference parts and alternative options found for RN73B3AB1242C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73B3AB1242C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT2512C12425PPM | Fixed Resistor, Thin Film, 0.5W, 12400ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 2512, | Synton-Tech Corp | RN73B3AB1242C vs RT2512C12425PPM |
NTR50C1242STRF | Fixed Resistor, Thin Film, 0.5W, 12400ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RN73B3AB1242C vs NTR50C1242STRF |
TG12D1242CB | Fixed Resistor, Thin Film, 0.5W, 12400ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RN73B3AB1242C vs TG12D1242CB |
RNCF2512CKY12K4 | Fixed Resistor, Thin Film, 0.5W, 12400ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RN73B3AB1242C vs RNCF2512CKY12K4 |
UPTF2512-2W-P-1242CT | Fixed Resistor, Thin Film, 0.5W, 12400ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RN73B3AB1242C vs UPTF2512-2W-P-1242CT |
AR251212K4+-0.25%TCR5 | Fixed Resistor, Thin Film, 0.5W, 12400ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RN73B3AB1242C vs AR251212K4+-0.25%TCR5 |
TG12D1242CT | Fixed Resistor, Thin Film, 0.5W, 12400ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RN73B3AB1242C vs TG12D1242CT |