Part Details for RN73B2BTD2611D by MERITEK Electronics Corporation
Overview of RN73B2BTD2611D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73B2BTD2611D
RN73B2BTD2611D CAD Models
RN73B2BTD2611D Part Data Attributes
|
RN73B2BTD2611D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73B2BTD2611D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RN73B2BTD2611D
This table gives cross-reference parts and alternative options found for RN73B2BTD2611D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73B2BTD2611D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPTF1206-8W-P-2611DT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RN73B2BTD2611D vs UPTF1206-8W-P-2611DT-1K |
TE06D2611DB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RN73B2BTD2611D vs TE06D2611DB |
NTR12D2611STR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 1206, | RN73B2BTD2611D vs NTR12D2611STR1KF |
RN73B2BB2611D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RN73B2BTD2611D vs RN73B2BB2611D |
PRC1206TC5W2.61K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 1206, | RN73B2BTD2611D vs PRC1206TC5W2.61K+-0.5% |
PRC1206TTC5W2.61K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 1206, | RN73B2BTD2611D vs PRC1206TTC5W2.61K+-0.5% |
CAR12062.61KOHMS0.5%5PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 1206, | RN73B2BTD2611D vs CAR12062.61KOHMS0.5%5PPM |