Part Details for RN73B2BB2841C by MERITEK Electronics Corporation
Overview of RN73B2BB2841C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73B2BB2841C
RN73B2BB2841C CAD Models
RN73B2BB2841C Part Data Attributes
|
RN73B2BB2841C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73B2BB2841C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 2840ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2840 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RN73B2BB2841C
This table gives cross-reference parts and alternative options found for RN73B2BB2841C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73B2BB2841C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12C2841STR1KF | Fixed Resistor, Thin Film, 0.125W, 2840ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | RN73B2BB2841C vs NTR12C2841STR1KF |
RN73B2BTD2841C | Fixed Resistor, Thin Film, 0.125W, 2840ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73B2BB2841C vs RN73B2BTD2841C |
AR12062K84+-0.25%TCR5 | Fixed Resistor, Thin Film, 0.125W, 2840ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RN73B2BB2841C vs AR12062K84+-0.25%TCR5 |
NTR12C2841STRF | Fixed Resistor, Thin Film, 0.125W, 2840ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RN73B2BB2841C vs NTR12C2841STRF |
UPTF1206-8W-P-2841CT-1K | Fixed Resistor, Thin Film, 0.125W, 2840ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RN73B2BB2841C vs UPTF1206-8W-P-2841CT-1K |
UPTF1206-8W-P-2841CT | Fixed Resistor, Thin Film, 0.125W, 2840ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RN73B2BB2841C vs UPTF1206-8W-P-2841CT |