Part Details for RN73B2BB2461T by MERITEK Electronics Corporation
Overview of RN73B2BB2461T by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73B2BB2461T
RN73B2BB2461T CAD Models
RN73B2BB2461T Part Data Attributes
|
RN73B2BB2461T
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73B2BB2461T
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 2460ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2460 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for RN73B2BB2461T
This table gives cross-reference parts and alternative options found for RN73B2BB2461T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73B2BB2461T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPTF1206-8W-P-2461UT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2460ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RN73B2BB2461T vs UPTF1206-8W-P-2461UT-1K |
CAR12062.46KOHMS0.01%5PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2460ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | RN73B2BB2461T vs CAR12062.46KOHMS0.01%5PPM |
AR12062K46+-0.01%TCR5 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2460ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 1206, | RN73B2BB2461T vs AR12062K46+-0.01%TCR5 |
AR06TTRC7W2461N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2460ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | RN73B2BB2461T vs AR06TTRC7W2461N |
NTR12T2461STR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2460ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | RN73B2BB2461T vs NTR12T2461STR1KF |
AR06TPC7W2461N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2460ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | RN73B2BB2461T vs AR06TPC7W2461N |
AR06TTRC7W2461 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2460ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | RN73B2BB2461T vs AR06TTRC7W2461 |