Part Details for RN73B2BB2400B by MERITEK Electronics Corporation
Overview of RN73B2BB2400B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73B2BB2400B
RN73B2BB2400B CAD Models
RN73B2BB2400B Part Data Attributes
|
RN73B2BB2400B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73B2BB2400B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 240ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN73B2BB2400B
This table gives cross-reference parts and alternative options found for RN73B2BB2400B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73B2BB2400B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTSW2400N | Fixed Resistor, Thin Film, 0.125W, 240ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | RN73B2BB2400B vs AR06BTSW2400N |
RN73B2BTD2400A | Fixed Resistor, Thin Film, 0.125W, 240ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73B2BB2400B vs RN73B2BTD2400A |
TE06D241BB | Fixed Resistor, Thin Film, 0.125W, 240ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RN73B2BB2400B vs TE06D241BB |
RN73A2B240RATD | RESISTOR, THIN FILM, 0.125W, 0.05%, 5ppm, 240ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | RN73B2BB2400B vs RN73A2B240RATD |
NTR12B2400STR1KF | Fixed Resistor, Thin Film, 0.125W, 240ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | RN73B2BB2400B vs NTR12B2400STR1KF |
NTR12B2400STRF | Fixed Resistor, Thin Film, 0.125W, 240ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RN73B2BB2400B vs NTR12B2400STRF |
AR06ABSW2400 | Fixed Resistor, Thin Film, 0.125W, 240ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RN73B2BB2400B vs AR06ABSW2400 |
RN73A2B240RBTG | RESISTOR, THIN FILM, 0.125W, 0.1%, 5ppm, 240ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | RN73B2BB2400B vs RN73A2B240RBTG |
AR06BPC7W2400 | Fixed Resistor, Thin Film, 0.125W, 240ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73B2BB2400B vs AR06BPC7W2400 |
UPTF1206-8W-P-2400BT-1K | Fixed Resistor, Thin Film, 0.125W, 240ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RN73B2BB2400B vs UPTF1206-8W-P-2400BT-1K |