Part Details for RN73B2BB1642A by MERITEK Electronics Corporation
Overview of RN73B2BB1642A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73B2BB1642A
RN73B2BB1642A CAD Models
RN73B2BB1642A Part Data Attributes
|
RN73B2BB1642A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73B2BB1642A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 16400ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 16400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73B2BB1642A
This table gives cross-reference parts and alternative options found for RN73B2BB1642A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73B2BB1642A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06APC7W1642 | Fixed Resistor, Thin Film, 0.125W, 16400ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73B2BB1642A vs AR06APC7W1642 |
AR06BPC7W1642N | Fixed Resistor, Thin Film, 0.125W, 16400ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73B2BB1642A vs AR06BPC7W1642N |
AR06APC7W1642N | Fixed Resistor, Thin Film, 0.125W, 16400ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73B2BB1642A vs AR06APC7W1642N |
SF12Z1642AALQ | Fixed Resistor, Thin Film, 0.125W, 16400ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73B2BB1642A vs SF12Z1642AALQ |
AR06ATRC7W1642 | Fixed Resistor, Thin Film, 0.125W, 16400ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73B2BB1642A vs AR06ATRC7W1642 |
AR06ATRC7W1642N | Fixed Resistor, Thin Film, 0.125W, 16400ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73B2BB1642A vs AR06ATRC7W1642N |
AR06BTRC7W1642N | Fixed Resistor, Thin Film, 0.125W, 16400ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73B2BB1642A vs AR06BTRC7W1642N |
AR06BPC7W1642 | Fixed Resistor, Thin Film, 0.125W, 16400ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73B2BB1642A vs AR06BPC7W1642 |