Part Details for RN73B2BB1353A by MERITEK Electronics Corporation
Results Overview of RN73B2BB1353A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73B2BB1353A Information
RN73B2BB1353A by MERITEK Electronics Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RN73B2BB1353A
RN73B2BB1353A CAD Models
RN73B2BB1353A Part Data Attributes
|
RN73B2BB1353A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73B2BB1353A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 135000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 135000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73B2BB1353A
This table gives cross-reference parts and alternative options found for RN73B2BB1353A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73B2BB1353A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPTF1206-8W-P-1353BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 135000ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | RN73B2BB1353A vs UPTF1206-8W-P-1353BT |
UPTF1206-8W-P-1353AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 135000ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | RN73B2BB1353A vs UPTF1206-8W-P-1353AT |
RN73B2BTD1353A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 135000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RN73B2BB1353A vs RN73B2BTD1353A |