Part Details for RN73B2AB1782B by MERITEK Electronics Corporation
Overview of RN73B2AB1782B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73B2AB1782B
RN73B2AB1782B CAD Models
RN73B2AB1782B Part Data Attributes
|
RN73B2AB1782B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73B2AB1782B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 17800ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RN73B2AB1782B
This table gives cross-reference parts and alternative options found for RN73B2AB1782B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73B2AB1782B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF0805-10W-P-1782BT | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RN73B2AB1782B vs UPTF0805-10W-P-1782BT |
RN73B2AB1782A | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73B2AB1782B vs RN73B2AB1782A |
PRC0805TTC5X17.8K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | RN73B2AB1782B vs PRC0805TTC5X17.8K+-0.1% |
RN73A2A17K8ATDG | RESISTOR, THIN FILM, 0.1W, 0.05%, 5ppm, 17800ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73B2AB1782B vs RN73A2A17K8ATDG |
RN73A2A17K8BTDG | RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 17800ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73B2AB1782B vs RN73A2A17K8BTDG |
RN73A2A17K8ATDF | RESISTOR, THIN FILM, 0.1W, 0.05%, 5ppm, 17800ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73B2AB1782B vs RN73A2A17K8ATDF |
AR05BBSX1782 | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RN73B2AB1782B vs AR05BBSX1782 |
PRC0805TC5X17.8K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | RN73B2AB1782B vs PRC0805TC5X17.8K+-0.05% |
UPTF0805-10W-P-1782BT-1K | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RN73B2AB1782B vs UPTF0805-10W-P-1782BT-1K |
AR05ATRC7X1782 | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73B2AB1782B vs AR05ATRC7X1782 |