Datasheets
RN73B1JB3971A by: MERITEK Electronics Corporation

Fixed Resistor, Thin Film, 0.0625W, 3970ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP

Part Details for RN73B1JB3971A by MERITEK Electronics Corporation

Overview of RN73B1JB3971A by MERITEK Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research

Part Details for RN73B1JB3971A

RN73B1JB3971A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN73B1JB3971A Part Data Attributes

RN73B1JB3971A MERITEK Electronics Corporation
Buy Now Datasheet
Compare Parts:
RN73B1JB3971A MERITEK Electronics Corporation Fixed Resistor, Thin Film, 0.0625W, 3970ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MERITEK ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method BULK
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 3970 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 50 V

Alternate Parts for RN73B1JB3971A

This table gives cross-reference parts and alternative options found for RN73B1JB3971A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73B1JB3971A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTR06B3971STR1KF Fixed Resistor, Thin Film, 0.063W, 3970ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, NIC Components Corp RN73B1JB3971A vs NTR06B3971STR1KF
UPTF0603-16W-P-3971BT Fixed Resistor, Thin Film, 0.063W, 3970ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD RN73B1JB3971A vs UPTF0603-16W-P-3971BT
AR03APC7Y3971 Fixed Resistor, Thin Film, 0.0625W, 3970ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, Token Electronics Industry Co Ltd RN73B1JB3971A vs AR03APC7Y3971
AR03BPC7Y3971 Fixed Resistor, Thin Film, 0.0625W, 3970ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, Token Electronics Industry Co Ltd RN73B1JB3971A vs AR03BPC7Y3971
AR06033K97+-0.05%TCR5 Fixed Resistor, Thin Film, 0.0625W, 3970ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, 0603, SRT Resistor Technology Gmbh RN73B1JB3971A vs AR06033K97+-0.05%TCR5
RN73B1JTD3971B Fixed Resistor, Thin Film, 0.0625W, 3970ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation RN73B1JB3971A vs RN73B1JTD3971B
SF06Z3971BALQ Fixed Resistor, Thin Film, 0.1W, 3970ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RN73B1JB3971A vs SF06Z3971BALQ
CAR06033.97KOHMS0.1%5PPM Fixed Resistor, Thin Film, 0.0625W, 3970ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, Riedon RN73B1JB3971A vs CAR06033.97KOHMS0.1%5PPM
AR03BTRC7Y3971 Fixed Resistor, Thin Film, 0.0625W, 3970ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, Token Electronics Industry Co Ltd RN73B1JB3971A vs AR03BTRC7Y3971
AR03ATRC7Y3971 Fixed Resistor, Thin Film, 0.0625W, 3970ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, Token Electronics Industry Co Ltd RN73B1JB3971A vs AR03ATRC7Y3971

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73B1JB3971A by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73B1JB3971A by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of RN73B1JB3971A would you like to use for your alert(s)?
  • Please alert me when RN73B1JB3971A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73B1JB3971A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73B1JB3971A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73B1JB3971A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73B1JB3971A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73B1JB3971A by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: