Part Details for RN73B1JB1910D by MERITEK Electronics Corporation
Overview of RN73B1JB1910D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73B1JB1910D
RN73B1JB1910D CAD Models
RN73B1JB1910D Part Data Attributes
|
RN73B1JB1910D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73B1JB1910D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 191ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RN73B1JB1910D
This table gives cross-reference parts and alternative options found for RN73B1JB1910D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73B1JB1910D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF0603-16W-P-1910DT | Fixed Resistor, Thin Film, 0.063W, 191ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73B1JB1910D vs UPTF0603-16W-P-1910DT |
NTR06D1910STRF | Fixed Resistor, Thin Film, 0.063W, 191ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73B1JB1910D vs NTR06D1910STRF |
CAR0603191OHMS0.5%5PPM | Fixed Resistor, Thin Film, 0.0625W, 191ohm, 50V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | RN73B1JB1910D vs CAR0603191OHMS0.5%5PPM |
SF06Z1910DTLQ | Fixed Resistor, Thin Film, 0.1W, 191ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73B1JB1910D vs SF06Z1910DTLQ |
UPTF0603-16W-P-1910DT-1K | Fixed Resistor, Thin Film, 0.063W, 191ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73B1JB1910D vs UPTF0603-16W-P-1910DT-1K |
RN73B1JTD1910D | Fixed Resistor, Thin Film, 0.0625W, 191ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73B1JB1910D vs RN73B1JTD1910D |
RT0603D19105PPM | Fixed Resistor, Thin Film, 0.0625W, 191ohm, 50V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, | Synton-Tech Corp | RN73B1JB1910D vs RT0603D19105PPM |
NTR06D1910STR1KF | Fixed Resistor, Thin Film, 0.063W, 191ohm, 50V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | RN73B1JB1910D vs NTR06D1910STR1KF |