Part Details for RN73A3A18K2BTE by TE Connectivity
Overview of RN73A3A18K2BTE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73A3A18K2BTE
RN73A3A18K2BTE CAD Models
RN73A3A18K2BTE Part Data Attributes
|
RN73A3A18K2BTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A3A18K2BTE
TE Connectivity
RESISTOR, THIN FILM, 0.5W, 0.1%, 5ppm, 18200ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN73A3A18K2BTE
This table gives cross-reference parts and alternative options found for RN73A3A18K2BTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A3A18K2BTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR251218.2KOHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.5W, 18200ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Riedon | RN73A3A18K2BTE vs CAR251218.2KOHMS0.05%5PPM |
RN73B3AB1822A | Fixed Resistor, Thin Film, 0.5W, 18200ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RN73A3A18K2BTE vs RN73B3AB1822A |
UPTF2512-2W-P-1822BT | Fixed Resistor, Thin Film, 0.5W, 18200ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RN73A3A18K2BTE vs UPTF2512-2W-P-1822BT |
AR12BPC7U1822N | Fixed Resistor, Thin Film, 0.5W, 18200ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73A3A18K2BTE vs AR12BPC7U1822N |
RNCF2512BKY18K2 | Fixed Resistor, Thin Film, 0.5W, 18200ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RN73A3A18K2BTE vs RNCF2512BKY18K2 |
TG12D1822BC | Fixed Resistor, Thin Film, 0.5W, 18200ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RN73A3A18K2BTE vs TG12D1822BC |
AR12APC7U1822N | Fixed Resistor, Thin Film, 0.5W, 18200ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73A3A18K2BTE vs AR12APC7U1822N |
AR251218K2+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.5W, 18200ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RN73A3A18K2BTE vs AR251218K2+-0.1%TCR5 |
NTR50A1822STR1KF | Fixed Resistor, Thin Film, 0.5W, 18200ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | NIC Components Corp | RN73A3A18K2BTE vs NTR50A1822STR1KF |
AR12ABSU1822N | Fixed Resistor, Thin Film, 0.5W, 18200ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Viking Tech Corp | RN73A3A18K2BTE vs AR12ABSU1822N |